845-022-540-507

Heilind Number:EDA845-022-540-507
Manufacturer:EDAC
Manufacturer Number:845-022-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-507

Detailed Description

Enhance connectivity within your electronic devices with our two-row board-to-board PCB connector. Designed for seamless integration, this high-performance connector features 22 positions for optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable and safe operation, even in harsh environments. Crafted with precision, the contacts are made of copper alloy for superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient and space-saving connectivity solutions. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.