845-022-540-508

Heilind Number:EDA845-022-540-508
Manufacturer:EDAC
Manufacturer Number:845-022-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-508

Detailed Description

Enhance your PCB connectivity with this 22-position Board To Board Connector. Designed for seamless card edge integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance connector.