845-022-540-512

Heilind Number:EDA845-022-540-512
Manufacturer:EDAC
Manufacturer Number:845-022-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green shade, this connector ensures secure and reliable connections. With two rows, 22 positions, and a pitch of .1 inches, it offers versatile options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the straight-mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this essential component.