845-022-540-603

Heilind Number:EDA845-022-540-603
Manufacturer:EDAC
Manufacturer Number:845-022-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 22 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.