845-022-540-604

Heilind Number:EDA845-022-540-604
Manufacturer:EDAC
Manufacturer Number:845-022-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-604

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing material for optimal safety. With a compact single-row layout and a total of 22 positions, it ensures seamless and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Whether straight-mounted or angled, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.