845-022-540-607

Heilind Number:EDA845-022-540-607
Manufacturer:EDAC
Manufacturer Number:845-022-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green exterior, it offers reliable power transmission with an amperage of 3A. Crafted with durability in mind, its housing material is UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. Featuring 22 positions in a single row, this connector allows for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, making it a valuable addition to your electronic assembly process. Explore our extensive range of connectors to find the perfect solution for your connectivity needs.