845-022-540-608

Heilind Number:EDA845-022-540-608
Manufacturer:EDAC
Manufacturer Number:845-022-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-608

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Connector, designed for seamless integration in electronic assemblies. With a contact material of Copper Alloy, it ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. Featuring 22 positions in a single row, this connector offers ample connectivity options, with a pitch of .1 inches for precise alignment. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.