845-022-540-612

Heilind Number:EDA845-022-540-612
Manufacturer:EDAC
Manufacturer Number:845-022-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-612

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions for efficient signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.