845-022-540-802

Heilind Number:EDA845-022-540-802
Manufacturer:EDAC
Manufacturer Number:845-022-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and featuring a total of 22 positions across 2 rows, this connector offers ample space for secure PCB connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The contact material, composed of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries, making it a valuable addition to any project.