845-022-540-803

Heilind Number:EDA845-022-540-803
Manufacturer:EDAC
Manufacturer Number:845-022-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for optimal efficiency, this connector features 22 positions across 2 rows, facilitating seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your setup with this essential component for seamless and dependable connectivity solutions.