845-022-540-804

Heilind Number:EDA845-022-540-804
Manufacturer:EDAC
Manufacturer Number:845-022-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of 22 copper alloy contact positions, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a perfect fit for your connectivity needs.