845-022-540-807

Heilind Number:EDA845-022-540-807
Manufacturer:EDAC
Manufacturer Number:845-022-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. The connector offers 22 positions across 2 rows, with copper alloy contacts providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.