845-022-540-808

Heilind Number:EDA845-022-540-808
Manufacturer:EDAC
Manufacturer Number:845-022-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-808

Detailed Description

Enhance your PCB connectivity with this 22-position board-to-board connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers optimal signal transmission. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.