845-022-540-812

Heilind Number:EDA845-022-540-812
Manufacturer:EDAC
Manufacturer Number:845-022-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-812

Detailed Description

Enhance your PCB connectivity with our durable and high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 22 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic connections with this essential component.