845-022-541-101

Heilind Number:EDA845-022-541-101
Manufacturer:EDAC
Manufacturer Number:845-022-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it offers both style and reliability. The 22 positions and 1 row layout provide ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. Perfect for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Say goodbye to connectivity issues and elevate your setup with this essential connector.