845-022-541-103

Heilind Number:EDA845-022-541-103
Manufacturer:EDAC
Manufacturer Number:845-022-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 22 positions, ensuring optimal signal transmission. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers efficient PCB mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.