845-022-541-104

Heilind Number:EDA845-022-541-104
Manufacturer:EDAC
Manufacturer Number:845-022-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 22 positions in a single row layout, this connector ensures seamless communication within your electronic systems. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connections with this reliable and robust component.