845-022-541-107

Heilind Number:EDA845-022-541-107
Manufacturer:EDAC
Manufacturer Number:845-022-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-107

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector ensures reliable performance in a wide range of environments. With a straight mount orientation and a compact pitch of .1 inch, it offers easy installation and space-saving benefits. The 22-position layout, single-row design, and .2 inch row spacing make it perfect for compact PCB layouts. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.