845-022-541-108

Heilind Number:EDA845-022-541-108
Manufacturer:EDAC
Manufacturer Number:845-022-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-108

Detailed Description

Enhance connectivity in your electronic devices with this versatile 22-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transfer, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your connectivity solutions with this high-quality connector.