845-022-541-112

Heilind Number:EDA845-022-541-112
Manufacturer:EDAC
Manufacturer Number:845-022-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-112

Detailed Description

Efficiently connect your PCBs with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inches, ensuring precise connectivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, you can rely on optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design offer versatility in installation. Perfect for electronic projects, it's a reliable solution for your connectivity needs.