845-022-541-201

Heilind Number:EDA845-022-541-201
Manufacturer:EDAC
Manufacturer Number:845-022-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a 2-row layout with 22 positions, ensuring optimum connectivity for your electronic devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of reliable Copper Alloy, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs.