845-022-541-202

Heilind Number:EDA845-022-541-202
Manufacturer:EDAC
Manufacturer Number:845-022-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 22 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, the contacts are made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB alignment. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.