845-022-541-204

Heilind Number:EDA845-022-541-204
Manufacturer:EDAC
Manufacturer Number:845-022-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-204

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature 22 positions across 2 rows, offering seamless integration for your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee efficient functionality even in challenging environments. Trust in our connectors to deliver superior performance for all your connectivity needs.