845-022-541-207

Heilind Number:EDA845-022-541-207
Manufacturer:EDAC
Manufacturer Number:845-022-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance. With two rows and a total of 22 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is essential for your electronic projects. Upgrade your setup with this essential component and experience optimal connectivity like never before.