845-022-541-208

Heilind Number:EDA845-022-541-208
Manufacturer:EDAC
Manufacturer Number:845-022-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. With two rows of copper alloy contacts, offering 22 positions in a .1-inch pitch, it facilitates efficient data transmission. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.