845-022-541-212

Heilind Number:EDA845-022-541-212
Manufacturer:EDAC
Manufacturer Number:845-022-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, its 22-position setup ensures efficient data transfer, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. Crafted with precision, the contact material of copper alloy promotes reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments. Trust in its straight mount orientation for easy installation, making it a valuable component in your electronic setups.