845-022-541-402

Heilind Number:EDA845-022-541-402
Manufacturer:EDAC
Manufacturer Number:845-022-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-402

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring optimal performance for your circuitry. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. The green housing color adds a vibrant touch while the .1 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.