845-022-541-404

Heilind Number:EDA845-022-541-404
Manufacturer:EDAC
Manufacturer Number:845-022-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-404

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105°C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the green color adds a pop of visual interest. With a pitch of .1 inches and row spacing of .2 inches, this straight-mount connector offers easy installation on PCBs, facilitating smooth signal transmission. Trust in our product to meet your connectivity needs with superior quality and performance.