845-022-541-412

Heilind Number:EDA845-022-541-412
Manufacturer:EDAC
Manufacturer Number:845-022-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic applications. Featuring 22 positions in a single row layout, this connector ensures efficient data transfer and power distribution. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Crafted with copper alloy contacts, it provides excellent conductivity and signal integrity. Its straight mount orientation simplifies installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for versatile industrial applications. Upgrade your connectivity solutions with this essential component.