845-022-541-502

Heilind Number:EDA845-022-541-502
Manufacturer:EDAC
Manufacturer Number:845-022-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-502

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance. With two rows and a total of 22 positions, it offers ample connectivity options. The straight mount orientation and .1-inch pitch make it easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your devices with this essential component for seamless and secure data transmission.