845-022-541-503

Heilind Number:EDA845-022-541-503
Manufacturer:EDAC
Manufacturer Number:845-022-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-503

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. This high-performance component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and reliability in operation. With two rows and 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this premium connector.