845-022-541-504

Heilind Number:EDA845-022-541-504
Manufacturer:EDAC
Manufacturer Number:845-022-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 22 positions, ensuring reliable communication between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to meet your connectivity needs.