845-022-541-507

Heilind Number:EDA845-022-541-507
Manufacturer:EDAC
Manufacturer Number:845-022-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-507

Detailed Description

Enhance your PCB connectivity with these high-performance Board to Board Card Edge Connectors. Designed for seamless integration, they feature 22 positions spread across 2 rows, ensuring robust and reliable data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each connector boasts copper alloy contacts, offering superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Choose these connectors for optimal performance in your next project.