845-022-541-512

Heilind Number:EDA845-022-541-512
Manufacturer:EDAC
Manufacturer Number:845-022-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, making it easy to install on your PCB. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the 22 positions across two rows allow for efficient data transmission. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions today with this essential component.