845-022-541-602

Heilind Number:EDA845-022-541-602
Manufacturer:EDAC
Manufacturer Number:845-022-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row, ensuring efficient and reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides convenient and secure board-to-board mounting. Its straight mount orientation further simplifies the installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.