845-022-541-603

Heilind Number:EDA845-022-541-603
Manufacturer:EDAC
Manufacturer Number:845-022-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions arranged in a single row with a .1-inch pitch, ensuring optimal performance in your circuitry. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability, even in demanding environments. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this essential component.