845-022-541-604

Heilind Number:EDA845-022-541-604
Manufacturer:EDAC
Manufacturer Number:845-022-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 22 positions and a compact pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range from -40 to 105 °C. Crafted with copper alloy contacts, it offers optimal conductivity for efficient signal transmission. Whether for industrial or consumer electronics, this connector, in a sleek green hue, is a perfect solution for your PCB assembly needs. Its straight mount orientation and row spacing of .2 inches make it easy to install and secure, meeting the highest standards of performance and quality in the industry. Elevate your connectivity game with this essential component for your electronic projects.