845-022-541-607

Heilind Number:EDA845-022-541-607
Manufacturer:EDAC
Manufacturer Number:845-022-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 22 positions in a single row configuration, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The contact material, Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.