845-022-541-608

Heilind Number:EDA845-022-541-608
Manufacturer:EDAC
Manufacturer Number:845-022-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-608

Detailed Description

Enhance your circuit connectivity with this robust and efficient board-to-board PCB connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while an amperage rating of 3A accommodates various power requirements. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.