845-022-541-803

Heilind Number:EDA845-022-541-803
Manufacturer:EDAC
Manufacturer Number:845-022-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable power delivery at an amperage of 3A. Offering a total of 22 positions, it facilitates efficient data transfer between boards. Its straight mount orientation and a temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.