845-022-541-804

Heilind Number:EDA845-022-541-804
Manufacturer:EDAC
Manufacturer Number:845-022-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable performance in extreme conditions, with an operating temperature range from -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they provide a secure and stable connection. Perfect for a wide range of applications, these connectors guarantee exceptional performance. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.