845-022-541-807

Heilind Number:EDA845-022-541-807
Manufacturer:EDAC
Manufacturer Number:845-022-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-807

Detailed Description

Efficiently connect and power up your PCBs with this dual-row Board to Board PCB Connector. With a total of 22 positions, it offers ample room for seamless integration. The connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. Its copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports high-performance applications. The .1-inch pitch and .2-inch row spacing facilitate easy assembly and alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Designed for straight mounting orientation, it provides a secure and stable connection for your electronic components. Trust in its quality and performance for your connectivity needs.