845-022-541-808

Heilind Number:EDA845-022-541-808
Manufacturer:EDAC
Manufacturer Number:845-022-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-541-808

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The 22 copper alloy contacts guarantee efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and consumer applications. Upgrade your connectivity solutions with this high-quality connector.