845-022-542-101

Heilind Number:EDA845-022-542-101
Manufacturer:EDAC
Manufacturer Number:845-022-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures reliable performance even in demanding environments. The 22 positions with a single row design offer seamless connectivity, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections.