845-022-542-103

Heilind Number:EDA845-022-542-103
Manufacturer:EDAC
Manufacturer Number:845-022-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-103

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 22 positions and a 1-row configuration, ensuring optimal efficiency in your circuitry. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers reliable conductivity in a wide operating temperature range of -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for secure and accurate PCB connections. Elevate your connectivity solutions with this essential component.