845-022-542-104

Heilind Number:EDA845-022-542-104
Manufacturer:EDAC
Manufacturer Number:845-022-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, offering optimal efficiency in space-saving applications. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved during assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it an essential component in any PCB connection setup. Upgrade your system with this green-colored connector, and experience enhanced performance and durability.