845-022-542-201

Heilind Number:EDA845-022-542-201
Manufacturer:EDAC
Manufacturer Number:845-022-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-201

Detailed Description

Connect seamlessly with our high-performance Board To Board PCB Connector, designed for optimal connectivity in green-hued circuit systems. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, it offers a total of 22 positions for efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its quality engineering for seamless board-to-board connections.