845-022-542-202

Heilind Number:EDA845-022-542-202
Manufacturer:EDAC
Manufacturer Number:845-022-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-202

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for optimal performance and reliability. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures robust protection in any setting. With two rows and a total of 22 copper alloy contact positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Elevate your electronic projects with this essential component.