845-022-542-203

Heilind Number:EDA845-022-542-203
Manufacturer:EDAC
Manufacturer Number:845-022-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-203

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and 22 positions, it facilitates efficient signal transmission. The straight mount orientation and a row spacing of .2 inches make it easy to install on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs seamlessly.