845-022-542-204

Heilind Number:EDA845-022-542-204
Manufacturer:EDAC
Manufacturer Number:845-022-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-542-204

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, it features dual rows with 22 copper alloy contacts, ensuring seamless power transmission at an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it ideal for diverse industrial applications. Elevate your circuit board assemblies with this high-quality connector, where reliability meets efficiency.